80ZLH390MEFC12.5X30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹59.17312
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 948
Unit Price: ₹109.96000
Datasheet
390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLH390MEFC12.5X30

DigiKey Part Number
1189-3052-ND
Manufacturer
Manufacturer Product Number
80ZLH390MEFC12.5X30
Description
CAP ALUM 390UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLH390MEFC12.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.073 A @ 120 Hz
Impedance
51 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹184.51000₹184.51
10₹120.30300₹1,203.03
50₹93.72640₹4,686.32
100₹85.32110₹8,532.11
600₹69.57422₹41,744.53
1,200₹65.23641₹78,283.69
3,000₹60.60942₹1,81,828.26
5,400₹58.18655₹3,14,207.37
Manufacturers Standard Package