6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 VCTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C13 JP

DigiKey Part Number
T1247-C13-JP-ND
Manufacturer
Manufacturer Product Number
AC-C13 JP
Description
CORD NEMA5-15P - IEC 320-C13 6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
VCTF
Wire Gauge
18 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
CE, PSE
Approved Countries
Japan, United Kingdom
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,725
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹380.20000₹380.20
10₹323.16900₹3,231.69
25₹302.89160₹7,572.29
50₹288.41060₹14,420.53
100₹274.62850₹27,462.85
300₹254.13997₹76,241.99
500₹245.14442₹1,22,572.21
1,000₹233.45143₹2,33,451.43
2,500₹218.84993₹5,47,124.82
Manufacturers Standard Package