CL10C180JB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,695
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2,31,319
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 58,138
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 182
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 41,255
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,14,832
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹7.02320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.83148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.91897
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.32375
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,484
Unit Price: ₹36.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,354
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,694
Unit Price: ₹19.57000
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C180JB8NNWC

DigiKey Part Number
1276-CL10C180JB8NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C180JB8NNWC
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,00,000₹0.63162₹2,52,648.00