18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X180J5GACTU

DigiKey Part Number
399-C0603X180J5GACTUTR-ND - Tape & Reel (TR)
399-C0603X180J5GACTUCT-ND - Cut Tape (CT)
399-C0603X180J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X180J5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X180J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,484
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.52600₹215.26
50₹15.82300₹791.15
100₹14.08970₹1,408.97
500₹11.16368₹5,581.84
1,000₹10.26071₹10,260.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.90602₹35,624.08
8,000₹8.40305₹67,224.40
12,000₹8.15114₹97,813.68
20,000₹7.87193₹1,57,438.60
28,000₹7.70875₹2,15,845.00
40,000₹7.55175₹3,02,070.00
Manufacturers Standard Package