CL05A104KO5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 4,79,517
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.32750

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8,82,735
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,961
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,39,695
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 49,892
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 96,500
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 60,708
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,19,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 53,728
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,11,873
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹17.98238
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹16.61042
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,44,879
Unit Price: ₹9.32000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A104KO5NNWC

DigiKey Part Number
1276-CL05A104KO5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A104KO5NNWC
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,00,000₹0.32750₹1,63,750.00