Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05X105KA5NQWC | |
|---|---|
DigiKey Part Number | 1276-CL05X105KA5NQWCTR-ND - Tape & Reel (TR) 1276-CL05X105KA5NQWCCT-ND - Cut Tape (CT) 1276-CL05X105KA5NQWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X105KA5NQWC |
Description | 0402 1UF X6S 25V 10% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.42340 | ₹271.17 |
| 100 | ₹4.71520 | ₹471.52 |
| 500 | ₹3.52244 | ₹1,761.22 |
| 1,000 | ₹3.15621 | ₹3,156.21 |
| 2,500 | ₹2.77098 | ₹6,927.45 |
| 5,000 | ₹2.53950 | ₹12,697.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,00,000 | ₹1.92738 | ₹1,92,738.00 |
| 2,00,000 | ₹1.84533 | ₹3,69,066.00 |
| 3,00,000 | ₹1.80423 | ₹5,41,269.00 |
| 5,00,000 | ₹1.75867 | ₹8,79,335.00 |



