CL10A226MQ8NRND is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹3.51137
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 12,48,044
Unit Price: ₹21.43000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 4,05,197
Unit Price: ₹21.43000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹3.69967

Direct


YAGEO
In Stock: 3,42,952
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.06630
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,752
Unit Price: ₹60.57000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,25,898
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 18,815
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,017
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,460
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 25,03,634
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,359
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,564
Unit Price: ₹18.64000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MQ8NRND

DigiKey Part Number
1276-CL10A226MQ8NRNDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A226MQ8NRND
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MQ8NRND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹2.50786₹1,25,393.00