CL21B684KPFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 82,000
Unit Price: ₹11.54000
Datasheet

Direct


KEMET
In Stock: 2,757
Unit Price: ₹66.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,587
Unit Price: ₹36.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,410
Unit Price: ₹51.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹25.77258
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹24.63156
Datasheet

Upgrade


KEMET
In Stock: 9,743
Unit Price: ₹23.96000
Datasheet

Upgrade


KEMET
In Stock: 35,970
Unit Price: ₹18.64000
Datasheet

Upgrade


KEMET
In Stock: 1,37,937
Unit Price: ₹23.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,968
Unit Price: ₹15.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: ₹20.41000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,216
Unit Price: ₹33.72000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,977
Unit Price: ₹30.17000
Datasheet

Upgrade


Murata Electronics
In Stock: 9,340
Unit Price: ₹25.73000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B684KPFNNNE

DigiKey Part Number
1276-2979-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B684KPFNNNE
Description
CAP CER 0.68UF 10V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B684KPFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.