CL21C150JCANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 16,019
Unit Price: ₹11.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Direct


KEMET
In Stock: 4,326
Unit Price: ₹24.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 22,040
Unit Price: ₹11.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KEMET
In Stock: 3,457
Unit Price: ₹57.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.30732
Datasheet

Upgrade


KEMET
In Stock: 4,183
Unit Price: ₹27.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.94291
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,411
Unit Price: ₹53.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,970
Unit Price: ₹40.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹19.25735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,376
Unit Price: ₹25.16000
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C150JCANNNC

DigiKey Part Number
1276-2587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C150JCANNNC
Description
CAP CER 15PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C150JCANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable