Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC1005F1820CS | |
|---|---|
DigiKey Part Number | 1276-3957-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F1820CS |
Description | RES SMD 182 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F1820CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1820GLF | Bourns Inc. | 16,976 | 118-CR0402-FX-1820GLFCT-ND | ₹9.45000 | Direct |
| RC0402FR-07182RL | YAGEO | 1,39,524 | YAG3016CT-ND | ₹9.45000 | Direct |
| ERJ-2RHD1820X | Panasonic Industry | 9,702 | P15985CT-ND | ₹14.18000 | Upgrade |
| ERJ-2RKF1820X | Panasonic Industry | 36,534 | P182LCT-ND | ₹9.45000 | Upgrade |
| AC0402FR-07182RL | YAGEO | 21,493 | YAG5639CT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,00,000 | ₹0.53270 | ₹10,65,400.00 |






