RC1005F4220CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,450
Unit Price: ₹9.45000
Datasheet

Direct


YAGEO
In Stock: 1,86,776
Unit Price: ₹9.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 59,582
Unit Price: ₹9.45000
Datasheet

Similar


YAGEO
In Stock: 15,888
Unit Price: ₹9.45000
Datasheet

Similar


Vishay Dale
In Stock: 44,512
Unit Price: ₹9.45000
Datasheet

Similar


Vishay Dale
In Stock: 8,460
Unit Price: ₹15.12000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,692
Unit Price: ₹9.45000
Datasheet
422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F4220CS

DigiKey Part Number
1276-3985-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F4220CS
Description
RES SMD 422 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F4220CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-4220GLFBourns Inc.1,450118-CR0402-FX-4220GLFCT-ND₹9.45000Direct
RC0402FR-07422RLYAGEO1,86,776YAG3158CT-ND₹9.45000Direct
ERJ-2RKF4220XPanasonic Industry59,582P422LCT-ND₹9.45000Upgrade
AC0402FR-07422RLYAGEO15,88813-AC0402FR-07422RLCT-ND₹9.45000Similar
CRCW0402422RFKEDVishay Dale44,512541-422LCT-ND₹9.45000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,00,000₹0.53270₹10,65,400.00