
FSI-105-06-L-D-AD-TR | |
|---|---|
DigiKey Part Number | 612-FSI-105-06-L-D-AD-TR-ND - Tape & Reel (TR) 612-FSI-105-06-L-D-AD-TRCT-ND - Cut Tape (CT) 612-FSI-105-06-L-D-AD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-105-06-L-D-AD-TR |
Description | CONN STACKING 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-105-06-L-D-AD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹570.07000 | ₹570.07 |
| 10 | ₹484.55800 | ₹4,845.58 |
| 25 | ₹454.17840 | ₹11,354.46 |
| 50 | ₹432.49100 | ₹21,624.55 |
| 100 | ₹411.83930 | ₹41,183.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹328.15072 | ₹82,037.68 |
| 500 | ₹312.49862 | ₹1,56,249.31 |
| 750 | ₹308.04960 | ₹2,31,037.20 |
