FSI-110-03-G-D-AD-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-110-03-G-D-AD-K-TR

DigiKey Part Number
612-FSI-110-03-G-D-AD-K-TR-ND - Tape & Reel (TR)
612-FSI-110-03-G-D-AD-K-TRCT-ND - Cut Tape (CT)
612-FSI-110-03-G-D-AD-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSI-110-03-G-D-AD-K-TR
Description
CONN STACKING 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FSI-110-03-G-D-AD-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
20
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹696.65000₹696.65
10₹591.93300₹5,919.33
25₹554.87880₹13,871.97
50₹528.35820₹26,417.91
100₹503.13880₹50,313.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₹384.59411₹1,34,607.94
700₹376.07216₹2,63,250.51
Manufacturers Standard Package