QTE-060-01-H-D-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹1,669.89310

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹916.01833

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹1,162.02942

Similar


Samtec Inc.
In Stock: 72
Unit Price: ₹705.42000
Datasheet
Image for QTE-060-01-H-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-01-H-D-A-K

DigiKey Part Number
QTE-060-01-H-D-A-K-ND
Manufacturer
Manufacturer Product Number
QTE-060-01-H-D-A-K
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-060-01-H-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
42₹1,723.03143₹72,367.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.