


SEAF8-30-05.0-S-08-2-K | |
|---|---|
DigiKey Part Number | 2266-SEAF8-30-05.0-S-08-2-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-S-08-2-K |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-05.0-S-08-2-K Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 240 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,654.87000 | ₹7,964.61 |
| 18 | ₹2,528.13611 | ₹45,506.45 |
| 63 | ₹2,413.51746 | ₹1,52,051.60 |
| 162 | ₹2,308.21722 | ₹3,73,931.19 |








