
EM 1AV0 | |
---|---|
DigiKey Part Number | EM1AV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM 1AV0 |
Description | DIODE STANDARD 600V 1A |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹27.33547 | ₹27,335.47 |
2,000 | ₹25.20128 | ₹50,402.56 |
3,000 | ₹24.10652 | ₹72,319.56 |
5,000 | ₹22.87043 | ₹1,14,352.15 |
7,000 | ₹22.18500 | ₹1,55,295.00 |