EM01AW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ₹27.33547
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ₹27.33547
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ₹27.33547
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ₹27.33547
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ₹27.33547
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM01AW

DigiKey Part Number
EM01AW-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EM01AW
Description
DIODE STANDARD 600V 1A
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹27.33547₹27,335.47
2,000₹25.20128₹50,402.56
3,000₹24.10652₹72,319.56
5,000₹22.87043₹1,14,352.15
7,000₹22.18500₹1,55,295.00
Manufacturers Standard Package