MFR Recommended

489-1618-L10 | |
|---|---|
DigiKey Part Number | 489-1618-L10-ND |
Manufacturer | |
Manufacturer Product Number | 489-1618-L10 |
Description | FAN CORD 172X51 160X51MM 1M |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | VSF0.75mm² | |
Wire Gauge | - | |
Approval Agency Marking | CSA, UL | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
