

RPM31BD | |
---|---|
DigiKey Part Number | 4008-RPM31BD-ND |
Manufacturer | |
Manufacturer Product Number | RPM31BD |
Description | HARMONY, POWER PLUG-IN RELAY, 15 |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 3750VA, 420W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |