




4430.1564 | |
|---|---|
DigiKey Part Number | 486-2961-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1564 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,635.78000 | ₹6,635.78 |
| 5 | ₹5,504.31000 | ₹27,521.55 |
| 14 | ₹4,880.75000 | ₹68,330.50 |
| 56 | ₹4,145.62875 | ₹2,32,155.21 |
| 112 | ₹3,817.61411 | ₹4,27,572.78 |
| 252 | ₹3,502.62877 | ₹8,82,662.45 |








