




4430.2304 | |
|---|---|
DigiKey Part Number | 486-2371-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2304 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,397.33000 | ₹5,397.33 |
| 5 | ₹4,477.02800 | ₹22,385.14 |
| 20 | ₹3,807.85950 | ₹76,157.19 |
| 60 | ₹3,345.68800 | ₹2,00,741.28 |
| 100 | ₹3,148.89470 | ₹3,14,889.47 |
| 260 | ₹2,808.69415 | ₹7,30,260.48 |













