



A24125 | |
|---|---|
DigiKey Part Number | 2266-A24125-ND |
Manufacturer | |
Manufacturer Product Number | A24125 |
Description | SSR RELAY SPST-NO 125A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A24125 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Tray | Load Current 125 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137181N | Crouzet | 5 | 966-84137181N-ND | ₹14,553.79000 | Similar |
| SSR-480A125 | TE Connectivity Potter & Brumfield Relays | 180 | SSR-480A125-ND | ₹16,098.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,795.48000 | ₹11,795.48 |
| 3 | ₹11,576.49667 | ₹34,729.49 |
| 6 | ₹11,358.44167 | ₹68,150.65 |
| 12 | ₹11,139.45417 | ₹1,33,673.45 |
| 20 | ₹10,920.46750 | ₹2,18,409.35 |