GNR30BHZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 8
Unit Price: ₹8,623.43000
Datasheet

Direct


Crouzet
In Stock: 3
Unit Price: ₹9,649.41000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GNR30BHZ

DigiKey Part Number
646-1021-ND
Manufacturer
Manufacturer Product Number
GNR30BHZ
Description
SSR RELAY SPST-NO 30A 48-600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 140VAC
Mfr
Voltage - Load
48 V ~ 600 V
Series
Load Current
30 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-20°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR2260A30USensata-Crydom8CC2261-ND₹8,623.43000Similar
GNR30BCZHCrouzet3966-GNR30BCZH-ND₹9,649.41000Direct
Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5In Stock
Ships from WEC