



H12D4850-10 | |
|---|---|
DigiKey Part Number | CC1919-ND |
Manufacturer | |
Manufacturer Product Number | H12D4850-10 |
Description | SSR RELAY SPST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H12D4850-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,633.68000 | ₹8,633.68 |
| 10 | ₹8,223.75800 | ₹82,237.58 |
| 50 | ₹7,849.07540 | ₹3,92,453.77 |
| 100 | ₹7,617.98350 | ₹7,61,798.35 |







