Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HA6025

DigiKey Part Number
CC1101-ND
Manufacturer
Manufacturer Product Number
HA6025
Description
SSR RELAY SPST-NO 25A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
HA6025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
90 ~ 280VAC
Series
Voltage - Load
48 V ~ 660 V
Packaging
Bulk
Load Current
25 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, CSA, cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84134111Sensata-Crydom19646-1006-ND₹9,263.62000Direct
84137111NCrouzet1966-84137111N-ND₹6,732.69000Similar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,243.23000₹8,243.23
10₹7,850.92100₹78,509.21
50₹7,494.05540₹3,74,702.77
100₹7,274.14580₹7,27,414.58