
LND2475H | |
|---|---|
DigiKey Part Number | 2266-LND2475H-ND |
Manufacturer | |
Manufacturer Product Number | LND2475H |
Description | SSR RELAY SPST-NO 75A 24-480V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LND2475H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.8 ~ 32VDC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,793.51000 | ₹12,793.51 |
| 3 | ₹12,555.88000 | ₹37,667.64 |
| 6 | ₹12,319.19000 | ₹73,915.14 |
| 10 | ₹11,844.87200 | ₹1,18,448.72 |