Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LND4450H

DigiKey Part Number
2266-LND4450H-ND
Manufacturer
Manufacturer Product Number
LND4450H
Description
SSR RELAY SPST-NO 50A 48-528V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
LND4450H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4.8 ~ 32VDC
Voltage - Load
48 V ~ 528 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,673.52000₹10,673.52
4₹10,475.97000₹41,903.88
7₹10,278.41571₹71,948.91
10₹9,883.30700₹98,833.07