
LND4475H | |
|---|---|
DigiKey Part Number | 2266-LND4475H-ND |
Manufacturer | |
Manufacturer Product Number | LND4475H |
Description | SSR RELAY SPST-NO 75A 48-528V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LND4475H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.8 ~ 32VDC | |
Voltage - Load | 48 V ~ 528 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,423.33000 | ₹14,423.33 |
| 3 | ₹14,157.75000 | ₹42,473.25 |
| 5 | ₹13,890.30600 | ₹69,451.53 |
| 10 | ₹13,355.41800 | ₹1,33,554.18 |