



LVD75B100H | |
|---|---|
DigiKey Part Number | LVD75B100H-ND |
Manufacturer | |
Manufacturer Product Number | LVD75B100H |
Description | SSR RELAY SPST-NO 100A 3-75V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75B100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 11.5 ~ 12 VDC | |
Voltage - Load | 3 V ~ 75 V | |
Load Current | 100 A | |
On-State Resistance (Max) | 5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,308.96000 | ₹20,308.96 |
| 10 | ₹19,342.71100 | ₹1,93,427.11 |
| 50 | ₹18,463.87400 | ₹9,23,193.70 |








