Diode Array 3 Common Anode 1600 V 100A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50100THA1600

DigiKey Part Number
CC1933-ND
Manufacturer
Manufacturer Product Number
M50100THA1600
Description
DIODE MOD GP 1600V 100A MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 3 Common Anode 1600 V 100A Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M50100THA1600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
3 Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,526.65000₹15,526.65
10₹14,787.68600₹1,47,876.86
50₹14,114.93940₹7,05,746.97
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC