
M50100THC1600 | |
|---|---|
DigiKey Part Number | CC1934-ND |
Manufacturer | |
Manufacturer Product Number | M50100THC1600 |
Description | DIODE MOD GP 1600V 100A MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Common Cathode 1600 V 100A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | M50100THC1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 3 Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,526.65000 | ₹15,526.65 |
| 10 | ₹14,787.68600 | ₹1,47,876.86 |
| 50 | ₹14,114.93940 | ₹7,05,746.97 |
