
ADT-PC-LCSC-OM3DX-RAQ-10M | |
|---|---|
DigiKey Part Number | 4251-ADT-PC-LCSC-OM3DX-RAQ-10M-ND |
Manufacturer | |
Manufacturer Product Number | ADT-PC-LCSC-OM3DX-RAQ-10M |
Description | LC-SC OM3 Dplex Fiber Jumper 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 52/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen ADTEK Technology Co., Ltd | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | Riser | |
Fiber Type | 52/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,222.49000 | ₹2,222.49 |
| 10 | ₹1,888.60100 | ₹18,886.01 |
| 25 | ₹1,770.38480 | ₹44,259.62 |
| 50 | ₹1,685.88380 | ₹84,294.19 |
| 100 | ₹1,605.47360 | ₹1,60,547.36 |
| 250 | ₹1,505.06200 | ₹3,76,265.50 |
| 500 | ₹1,433.31810 | ₹7,16,659.05 |