10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 282mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0402S-100MT

DigiKey Part Number
3442-MWSA0402S-100MTTR-ND - Tape & Reel (TR)
3442-MWSA0402S-100MTCT-ND - Cut Tape (CT)
3442-MWSA0402S-100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0402S-100MT
Description
FIXED IND 10UH 1.6A 282 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 282mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
282mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,097
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹55.35200₹553.52
100₹45.47480₹4,547.48
1,000₹37.40486₹37,404.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹34.08185₹1,02,245.55
6,000₹32.14234₹1,92,854.04
9,000₹31.06096₹2,79,548.64
15,000₹29.75174₹4,46,276.10
21,000₹29.12063₹6,11,533.23
Manufacturers Standard Package