
MWSA0603S-100MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0603S-100MTTR-ND - Tape & Reel (TR) 3442-MWSA0603S-100MTCT-ND - Cut Tape (CT) 3442-MWSA0603S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0603S-100MT |
Description | FIXED IND 10UH 4.5A 68 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0603S-100MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹74.82800 | ₹748.28 |
| 100 | ₹61.55870 | ₹6,155.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹48.92824 | ₹73,392.36 |
| 3,000 | ₹46.14229 | ₹1,38,426.87 |
| 4,500 | ₹44.58867 | ₹2,00,649.02 |
| 7,500 | ₹42.70789 | ₹3,20,309.17 |
| 10,500 | ₹41.51383 | ₹4,35,895.21 |
| 15,000 | ₹40.28555 | ₹6,04,283.25 |