10 µH Shielded Drum Core, Wirewound Inductor 620 mA 690mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPA252012S100MT

DigiKey Part Number
3442-SWPA252012S100MTTR-ND - Tape & Reel (TR)
3442-SWPA252012S100MTCT-ND - Cut Tape (CT)
3442-SWPA252012S100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWPA252012S100MT
Description
FIXED IND 10UH 620MA 690 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 620 mA 690mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
880mA
Shielding
Shielded
DC Resistance (DCR)
690mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,346
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹22.08500₹220.85
100₹18.13400₹1,813.40
1,000₹14.91256₹14,912.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.06084₹28,121.68
4,000₹13.25851₹53,034.04
6,000₹12.81075₹76,864.50
10,000₹12.26868₹1,22,686.80
14,000₹11.92461₹1,66,944.54
20,000₹11.57058₹2,31,411.60
Manufacturers Standard Package