Similar
Similar
Similar
Similar
Similar

SWPA5040S1R0NT | |
|---|---|
DigiKey Part Number | 3442-SWPA5040S1R0NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA5040S1R0NT |
Description | FIXED IND 1UH 4.9A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.9 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 117MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVC005050401R0M00 | Pulse Electronics | 0 | 553-BWVC005050401R0M00TR-ND | ₹17.14871 | Similar |
| BWVC005050401R0T00 | Pulse Electronics | 0 | 553-BWVC005050401R0T00TR-ND | ₹17.14871 | Similar |
| BWVS005050401R0M00 | Pulse Electronics | 0 | 553-BWVS005050401R0M00TR-ND | ₹17.14871 | Similar |
| BWVS005050401R0T00 | Pulse Electronics | 0 | 553-BWVS005050401R0T00TR-ND | ₹17.14871 | Similar |
| SDCH1V5040-1R0N-R | Eaton - Electronics Division | 0 | 283-SDCH1V5040-1R0N-RCT-ND | ₹36.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹21.08240 | ₹31,623.60 |


