
WPN252010HS100MT | |
|---|---|
DigiKey Part Number | 3442-WPN252010HS100MTTR-ND - Tape & Reel (TR) 3442-WPN252010HS100MTCT-ND - Cut Tape (CT) 3442-WPN252010HS100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN252010HS100MT |
Description | FIXED IND 10UH 800MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹25.44000 | ₹254.40 |
| 25 | ₹23.52000 | ₹588.00 |
| 50 | ₹22.15960 | ₹1,107.98 |
| 100 | ₹20.89230 | ₹2,089.23 |
| 250 | ₹19.32304 | ₹4,830.76 |
| 500 | ₹18.21972 | ₹9,109.86 |
| 1,000 | ₹17.17791 | ₹17,177.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.19666 | ₹32,393.32 |