
Category | Contact Rating (Current) 75 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 70°C |
Coil Voltage 277VAC | Base Product Number |
Contact Form 3PST-NO (3 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42GE35AL | Siemens | 0 | 3473-42GE35AL-ND | ₹58,083.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,170.51000 | ₹41,170.51 |
