
F1A2-303012-100M | |
|---|---|
DigiKey Part Number | 595-F1A2-303012-100MTR-ND - Tape & Reel (TR) 595-F1A2-303012-100MCT-ND - Cut Tape (CT) 595-F1A2-303012-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-303012-100M |
Description | FIXED IND 10UH 800MA 325 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 800 mA 325mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-303012-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.117" L x 0.117" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹49.29500 | ₹492.95 |
| 100 | ₹40.53590 | ₹4,053.59 |
| 1,000 | ₹33.33916 | ₹33,339.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹29.64620 | ₹1,18,584.80 |
| 8,000 | ₹27.95976 | ₹2,23,678.08 |
| 12,000 | ₹27.01936 | ₹3,24,232.32 |
| 20,000 | ₹25.88097 | ₹5,17,619.40 |
| 28,000 | ₹25.62615 | ₹7,17,532.20 |