Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7021-A20-YM0

DigiKey Part Number
336-4543-ND
Manufacturer
Manufacturer Product Number
SI7021-A20-YM0
Description
SENSOR RHT DGTL AUTO 6DFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
Silicon Labs
Response Time
18 s
Packaging
Strip
Voltage - Supply
1.9V ~ 3.6V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 85°C
Humidity Range
0 ~ 100% RH
Package / Case
6-WDFN Exposed Pad
Output Type
I2C
Supplier Device Package
6-DFN (3x3)
Output
12 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI7021-A20-YM1Silicon Labs39336-4544-ND₹964.95000MFR Recommended
In-Stock: 179
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹787.27000₹787.27
5₹710.52600₹3,552.63
10₹682.17300₹6,821.73
25₹648.22520₹16,205.63
50₹625.01360₹31,250.68
100₹603.72990₹60,372.99
Manufacturers Standard Package