Parametric Equivalent
Parametric Equivalent

510CAA48M0000BAG | |
|---|---|
DigiKey Part Number | 863-510CAA48M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CAA48M0000BAG |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.00000 | ₹465.00 |
| 10 | ₹404.33400 | ₹4,043.34 |
| 25 | ₹382.36080 | ₹9,559.02 |
| 50 | ₹366.55640 | ₹18,327.82 |
| 100 | ₹351.41370 | ₹35,141.37 |
| 250 | ₹332.36092 | ₹83,090.23 |
| 500 | ₹318.65326 | ₹1,59,326.63 |
| 1,000 | ₹305.52428 | ₹3,05,524.28 |
| 2,500 | ₹289.01936 | ₹7,22,548.40 |
