Parametric Equivalent
Parametric Equivalent

510CCA114M285AAGR | |
|---|---|
DigiKey Part Number | 863-510CCA114M285AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CCA114M285AAGR |
Description | XTAL OSC XO 114.2850MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹510.66000 | ₹510.66 |
| 10 | ₹443.84500 | ₹4,438.45 |
| 25 | ₹419.74720 | ₹10,493.68 |
| 50 | ₹402.39580 | ₹20,119.79 |
| 100 | ₹385.76210 | ₹38,576.21 |
| 250 | ₹364.85672 | ₹91,214.18 |
| 500 | ₹349.81278 | ₹1,74,906.39 |
| 1,000 | ₹335.40530 | ₹3,35,405.30 |
| 2,500 | ₹317.29125 | ₹7,93,228.12 |
