510CCA25M5454BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹465.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹465.00000
Datasheet
New at DigiKey
25.5454 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA25M5454BAG

DigiKey Part Number
863-510CCA25M5454BAG-ND
Manufacturer
Manufacturer Product Number
510CCA25M5454BAG
Description
XTAL OSC XO 25.5454MHZ CMOS SMD
Customer Reference
Detailed Description
25.5454 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹465.00000₹465.00
10₹404.33400₹4,043.34
25₹382.36080₹9,559.02
50₹366.55640₹18,327.82
100₹351.41370₹35,141.37
250₹332.36092₹83,090.23
500₹318.65326₹1,59,326.63
1,000₹305.52428₹3,05,524.28
2,500₹289.01936₹7,22,548.40
Manufacturers Standard Package