510CCA34M3680AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹510.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹510.66000
Datasheet
New at DigiKey
34.368 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA34M3680AAG

DigiKey Part Number
863-510CCA34M3680AAG-ND
Manufacturer
Manufacturer Product Number
510CCA34M3680AAG
Description
XTAL OSC XO 34.3680MHZ CMOS SMD
Customer Reference
Detailed Description
34.368 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹510.66000₹510.66
10₹443.84500₹4,438.45
25₹419.74720₹10,493.68
50₹402.39580₹20,119.79
100₹385.76210₹38,576.21
250₹364.85672₹91,214.18
500₹349.81278₹1,74,906.39
1,000₹335.40530₹3,35,405.30
2,500₹317.29125₹7,93,228.12
Manufacturers Standard Package