510SCA40M0000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹656.03000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹656.03000
Datasheet
New at DigiKey
40 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510SCA40M0000AAGR

DigiKey Part Number
863-510SCA40M0000AAGR-ND
Manufacturer
Manufacturer Product Number
510SCA40M0000AAGR
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹656.03000₹656.03
10₹569.83200₹5,698.32
25₹538.87600₹13,471.90
50₹516.62320₹25,831.16
100₹495.29290₹49,529.29
250₹468.46464₹1,17,116.16
500₹449.16398₹2,24,581.99
1,000₹430.68053₹4,30,680.53
Manufacturers Standard Package