511ABA000149BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹9.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹9.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹9.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹9.13000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹8.95000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹8.45000
Datasheet
New at DigiKey
74.175824 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA000149BAG

DigiKey Part Number
863-511ABA000149BAG-ND
Manufacturer
Manufacturer Product Number
511ABA000149BAG
Description
XTAL OSC XO 74.175824MHZ LVPECL
Customer Reference
Detailed Description
74.175824 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹575.89000₹575.89
10₹500.12900₹5,001.29
25₹473.01200₹11,825.30
50₹453.46180₹22,673.09
100₹434.73130₹43,473.13
250₹411.17392₹1,02,793.48
500₹394.22710₹1,97,113.55
1,000₹377.99503₹3,77,995.03
2,500₹361.09575₹9,02,739.38
Manufacturers Standard Package