Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511FAA144M000BAGR | |
|---|---|
DigiKey Part Number | 863-511FAA144M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511FAA144M000BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 144 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹575.89000 | ₹575.89 |
| 10 | ₹500.12900 | ₹5,001.29 |
| 25 | ₹473.01200 | ₹11,825.30 |
| 50 | ₹453.46180 | ₹22,673.09 |
| 100 | ₹434.73130 | ₹43,473.13 |
| 250 | ₹411.17392 | ₹1,02,793.48 |
| 500 | ₹394.22710 | ₹1,97,113.55 |
| 1,000 | ₹377.99503 | ₹3,77,995.03 |
| 2,500 | ₹361.09575 | ₹9,02,739.38 |

