Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511MCA25M0000AAG | |
|---|---|
DigiKey Part Number | 863-511MCA25M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511MCA25M0000AAG |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹656.03000 | ₹656.03 |
| 10 | ₹569.83200 | ₹5,698.32 |
| 25 | ₹538.87600 | ₹13,471.90 |
| 50 | ₹516.62320 | ₹25,831.16 |
| 100 | ₹495.29290 | ₹49,529.29 |
| 250 | ₹468.46464 | ₹1,17,116.16 |
| 500 | ₹449.16398 | ₹2,24,581.99 |
| 1,000 | ₹430.68053 | ₹4,30,680.53 |


