Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BB000274DG | |
|---|---|
DigiKey Part Number | 863-591BB000274DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB000274DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,026.91000 | ₹1,026.91 |
| 10 | ₹892.72200 | ₹8,927.22 |
| 25 | ₹844.30240 | ₹21,107.56 |
| 50 | ₹809.43220 | ₹40,471.61 |
| 100 | ₹776.05300 | ₹77,605.30 |
| 250 | ₹734.07832 | ₹1,83,519.58 |
| 500 | ₹703.88232 | ₹3,51,941.16 |
| 1,000 | ₹693.07088 | ₹6,93,070.88 |
