Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591QB156M250DG | |
|---|---|
DigiKey Part Number | 863-591QB156M250DG-ND |
Manufacturer | |
Manufacturer Product Number | 591QB156M250DG |
Description | XTAL OSC XO 156.2500MHZ CML SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹807.92000 | ₹807.92 |
| 10 | ₹701.97000 | ₹7,019.70 |
| 25 | ₹663.89440 | ₹16,597.36 |
| 50 | ₹636.47900 | ₹31,823.95 |
| 100 | ₹610.21920 | ₹61,021.92 |
| 250 | ₹577.18664 | ₹1,44,296.66 |
| 500 | ₹553.42420 | ₹2,76,712.10 |
| 1,000 | ₹530.66631 | ₹5,30,666.31 |


